Part Details for JANTX1N4985 by Defense Logistics Agency
Overview of JANTX1N4985 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N4985
JANTX1N4985 CAD Models
JANTX1N4985 Part Data Attributes
|
JANTX1N4985
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N4985
Defense Logistics Agency
Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for JANTX1N4985
This table gives cross-reference parts and alternative options found for JANTX1N4985. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4985, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4985 | International Semiconductor Inc | Check for Price | Zener Diode, 130V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | JANTX1N4985 vs 1N4985 |
JAN1N4985 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4985 vs JAN1N4985 |
1N5381B-T | Diodes Incorporated | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4985 vs 1N5381B-T |
1N5381B | Diotec Semiconductor AG | $0.1394 | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | JANTX1N4985 vs 1N5381B |
1N5381BTR | Fagor Electrónica | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | JANTX1N4985 vs 1N5381BTR |
JANS1N4985 | Microchip Technology Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4985 vs JANS1N4985 |
JANS1N4985 | Semtech Corporation | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4985 vs JANS1N4985 |
JANTXV1N4985 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4985 vs JANTXV1N4985 |
1N5381B | Crimson Semiconductor Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | JANTX1N4985 vs 1N5381B |
JANTX1N4985 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4985 vs JANTX1N4985 |