Datasheets
JANTX1N4972US by:

Zener Diode, 39V V(Z), 4.87%, 5W, Silicon, Unidirectional,

Part Details for JANTX1N4972US by Micross Components

Overview of JANTX1N4972US by Micross Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX1N4972US

Part # Distributor Description Stock Price Buy
DISTI # JANTX1N4972US
Avnet Americas 39V ZENER 500W - Trays (Alt: JANTX1N4972US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray 0
RFQ

Part Details for JANTX1N4972US

JANTX1N4972US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N4972US Part Data Attributes

JANTX1N4972US Micross Components
Buy Now Datasheet
Compare Parts:
JANTX1N4972US Micross Components Zener Diode, 39V V(Z), 4.87%, 5W, Silicon, Unidirectional,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROSS COMPONENTS
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 5 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500/356
Reference Voltage-Nom 39 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 4.87%
Working Test Current 30 mA

Alternate Parts for JANTX1N4972US

This table gives cross-reference parts and alternative options found for JANTX1N4972US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4972US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4972US vs JANTX1N4972US
JAN1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4972US vs JAN1N4972US
JAN1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4972US vs JAN1N4972US
JANS1N4972US Zener Diode, 39V V(Z), 4.87%, 5W, Silicon, Unidirectional, Micross Components JANTX1N4972US vs JANS1N4972US
1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN Microsemi Corporation JANTX1N4972US vs 1N4972US
1N4972US Zener Diode, 39V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JANTX1N4972US vs 1N4972US
JANTXV1N4972US Zener Diode, 39V V(Z), 4.87%, 5W, Silicon, Unidirectional, Micross Components JANTX1N4972US vs JANTXV1N4972US
JANS1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4972US vs JANS1N4972US
JAN1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4972US vs JAN1N4972US
JAN1N4972US Zener Diode, 39V V(Z), 4.87%, 5W, Silicon, Unidirectional, Micross Components JANTX1N4972US vs JAN1N4972US
Part Number Description Manufacturer Compare
1N4972US Zener Diode, 39V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JANTX1N4972US vs 1N4972US
1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4972US vs 1N4972US
JANS1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4972US vs JANS1N4972US
JANTXV1N4972US Zener Diode, 39V V(Z), 4.87%, 5W, Silicon, Unidirectional, Micross Components JANTX1N4972US vs JANTXV1N4972US
JAN1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4972US vs JAN1N4972US
JANS1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4972US vs JANS1N4972US
JANTX1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4972US vs JANTX1N4972US
JAN1N4972US Zener Diode, 39V V(Z), 4.87%, 5W, Silicon, Unidirectional, Micross Components JANTX1N4972US vs JAN1N4972US
JAN1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4972US vs JAN1N4972US
JANTXV1N4972US Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4972US vs JANTXV1N4972US

JANTX1N4972US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4972US by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4972US by Micross Components

Select Manufacturer
Which Manufacturer of JANTX1N4972US would you like to use for your alert(s)?
  • Please alert me when JANTX1N4972US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4972US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4972US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4972US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4972US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4972US by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: