Part Details for JANTX1N4968US by Micross Components
Overview of JANTX1N4968US by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4968US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4968US
|
Avnet Americas | 27V ZENER 500W - Trays (Alt: JANTX1N4968US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N4968US
JANTX1N4968US CAD Models
JANTX1N4968US Part Data Attributes
|
JANTX1N4968US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4968US
Micross Components
Zener Diode, 27V V(Z), 4.81%, 5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 4.81% | |
Working Test Current | 50 mA |
Alternate Parts for JANTX1N4968US
This table gives cross-reference parts and alternative options found for JANTX1N4968US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4968US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4968US | Microchip Technology Inc | $16.4580 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4968US vs JANTXV1N4968US |
1N4968US | Sensitron Semiconductors | Check for Price | Zener Diode, 27V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | JANTX1N4968US vs 1N4968US |
JANTXV1N4968US | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4968US vs JANTXV1N4968US |
JAN1N4968US | Microchip Technology Inc | $9.5813 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4968US vs JAN1N4968US |
1N4968US | Microchip Technology Inc | $9.4742 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional | JANTX1N4968US vs 1N4968US |
JANS1N4968US | Semtech Corporation | Check for Price | Zener Diode, 27V V(Z), 4.81%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4968US vs JANS1N4968US |
JAN1N4968US | Semtech Corporation | Check for Price | Zener Diode, 27V V(Z), 4.81%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANTX1N4968US vs JAN1N4968US |
JANS1N4968US | Micross Components | Check for Price | Zener Diode, 27V V(Z), 4.81%, 5W, Silicon, Unidirectional, | JANTX1N4968US vs JANS1N4968US |