Part Details for JANTX1N4968DUS by Microchip Technology Inc
Overview of JANTX1N4968DUS by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JANTX1N4968DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3333
|
Newark | 27 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4968DUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7000 / $26.7300 | Buy Now |
DISTI #
JANTX1N4968DUS
|
Avnet Americas | Diode Zener Single 27V 5% 5W 2-Pin D-5B Bag - Bulk (Alt: JANTX1N4968DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7000 / $28.7800 | Buy Now |
DISTI #
JANTX1N4968DUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
656 Alternates Available |
|
$28.7800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 27 Volt ±1% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 656 Factory Stock |
|
$25.5200 / $53.4600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$25.0700 / $29.3700 | Buy Now |
DISTI #
JANTX1N4968DUS
|
EBV Elektronik | Diode Zener Single 27V 5% 5W 2-Pin D-5B Bag (Alt: JANTX1N4968DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 5W Zener Diode - 27 Volt ±1% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 656 Factory Stock |
|
$25.5200 / $53.4600 | Buy Now |
Part Details for JANTX1N4968DUS
JANTX1N4968DUS CAD Models
JANTX1N4968DUS Part Data Attributes
|
JANTX1N4968DUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4968DUS
Microchip Technology Inc
Zener Diode, 27V V(Z), 1%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 50 mA |
Alternate Parts for JANTX1N4968DUS
This table gives cross-reference parts and alternative options found for JANTX1N4968DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4968DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4968DUS | Zener Diode, 27V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4968DUS vs JANTX1N4968DUS |
JANS1N4968DUS | Zener Diode, 27V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4968DUS vs JANS1N4968DUS |
JANS1N4968DUS | Zener Diode, 27V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4968DUS vs JANS1N4968DUS |