There are no models available for this part yet.
Overview of JANTX1N4966US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N4966US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5096
|
Newark | 22 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4966US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $8.3300 | Buy Now | |
DISTI #
1086-2408-ND
|
DigiKey | DIODE ZENER 22V 5W D5B Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3301 | Buy Now | |
DISTI #
JANTX1N4966US
|
Avnet Americas | Diode Zener Single 22V 5% 5W 2-Pin E-Case SMD Bag - Bulk (Alt: JANTX1N4966US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0100 / $8.9700 | Buy Now | |
DISTI #
494-JANTX1N4966US
|
Mouser Electronics | Zener Diodes 22 V Voltage Regulator RoHS: Not Compliant | 95 |
|
$8.3300 / $8.9700 | Buy Now | |
DISTI #
JANTX1N4966US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1195 Alternates Available |
|
$8.9700 | Buy Now | |
Onlinecomponents.com | 5W Zener Diode - 22 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 1195 Factory Stock |
|
$8.7900 / $12.8200 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.8200 / $9.4300 | Buy Now | ||
Master Electronics | 5W Zener Diode - 22 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 1195 Factory Stock |
|
$8.7900 / $12.8200 | Buy Now |
CAD Models for JANTX1N4966US by Microchip Technology Inc
Part Data Attributes for JANTX1N4966US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356H
|
Reference Voltage-Nom
|
22 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
50 mA
|
Alternate Parts for JANTX1N4966US
This table gives cross-reference parts and alternative options found for JANTX1N4966US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4966US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4966US | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4966US vs JANS1N4966US |
1N4966US | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4966US vs 1N4966US |
JANTX1N4966US | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4966US vs JANTX1N4966US |
1N4966US | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4966US vs 1N4966US |
JANS1N4966US | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4966US vs JANS1N4966US |
JANTXV1N4966US | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4966US vs JANTXV1N4966US |
JAN1N4966US | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4966US vs JAN1N4966US |
JANTXV1N4966US | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4966US vs JANTXV1N4966US |
JAN1N4966US | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANTX1N4966US vs JAN1N4966US |
JAN1N4966US | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4966US vs JAN1N4966US |
Related Parts for JANTX1N4966US
-
JANTX1N4993Zener Diodes
-
JANTX1N5552Rectifier Diodes
-
JANTX1N6139Transient Suppressors
-
JANSR2N7524U2Power Field-Effect Transistors
-
JANTX2N6351Small Signal Bipolar Transistors
-
J108Small Signal Field-Effect Transistors
-
JANTXV1N5293-1Current Regulator Diodes
-
JCA0205D01Other Analog ICs
-
JCM2048D12Power Supply Modules