Part Details for JANTX1N4947 by Defense Logistics Agency
Overview of JANTX1N4947 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANTX1N4947
JANTX1N4947 CAD Models
JANTX1N4947 Part Data Attributes
|
JANTX1N4947
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N4947
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/359F | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N4947
This table gives cross-reference parts and alternative options found for JANTX1N4947. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4947, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4947 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Micross Components | JANTX1N4947 vs JANTX1N4947 |
1N4947 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4947 vs 1N4947 |
JANTXV1N4947 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | JANTX1N4947 vs JANTXV1N4947 |
JAN1N4947 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | JANTX1N4947 vs JAN1N4947 |
JANTXV1N4947 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | JANTX1N4947 vs JANTXV1N4947 |
1N4947S | Rectifier Diode, 1 Element, 1A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | JANTX1N4947 vs 1N4947S |
JANTX1N4947 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | JANTX1N4947 vs JANTX1N4947 |
JANTX1N4947 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | JANTX1N4947 vs JANTX1N4947 |
1N4947V | Rectifier Diode, 1 Element, 1A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | JANTX1N4947 vs 1N4947V |
1N4947X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4947 vs 1N4947X |