Part Details for JANTX1N4618 by Microsemi Corporation
Overview of JANTX1N4618 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,2.7V V(Z),5%,DO-7 | 3 |
|
$3.3000 / $4.9500 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,2.7V V(Z),5%,DO-7 | 1 |
|
$4.8000 | Buy Now |
Part Details for JANTX1N4618
JANTX1N4618 CAD Models
JANTX1N4618 Part Data Attributes
|
JANTX1N4618
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4618
Microsemi Corporation
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, LOW REVERSE LEAKAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4618
This table gives cross-reference parts and alternative options found for JANTX1N4618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4618 | Compensated Devices Inc | Check for Price | Zener Diode, 2.7V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | JANTX1N4618 vs JAN1N4618 |
1N4618/TR | Microsemi Corporation | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N4618 vs 1N4618/TR |
1N4618-35_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode | JANTX1N4618 vs 1N4618-35_R2_10001 |
1N4618 | Microsemi Corporation | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4618 vs 1N4618 |
1N4618E3 | Microsemi Corporation | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4618 vs 1N4618E3 |
JANTX1N4618 | Motorola Semiconductor Products | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | JANTX1N4618 vs JANTX1N4618 |
1N4618TR-RECU | Central Semiconductor Corp | Check for Price | Zener Diode, 2.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | JANTX1N4618 vs 1N4618TR-RECU |
1N4618-35_AX_10001 | PanJit Semiconductor | Check for Price | Zener Diode | JANTX1N4618 vs 1N4618-35_AX_10001 |
JANTX1N4618 | Motorola Mobility LLC | Check for Price | 2.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANTX1N4618 vs JANTX1N4618 |
JAN1N4618-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N4618 vs JAN1N4618-1/TR |