JANTX1N4578AUR-1
Description: Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2

Overview of JANTX1N4578AUR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX1N4578AUR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4578AUR-1 by Microsemi Corporation

JANTX1N4578AUR-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, LL34, MELF-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/452
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JANTX1N4578AUR-1
    Microsemi Corporation
    Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2
    VS

Alternate Parts for JANTX1N4578AUR-1

This table gives cross-reference parts and alternative options found for JANTX1N4578AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4578AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4578AUR-1 Zener Diode, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTX1N4578AUR-1 vs JANTX1N4578AUR-1
JANS1N4578AUR-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4578AUR-1 vs JANS1N4578AUR-1
1N4578AUR-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4578AUR-1 vs 1N4578AUR-1
1N4578AUR-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTX1N4578AUR-1 vs 1N4578AUR-1
JAN1N4578AUR-1 Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4578AUR-1 vs JAN1N4578AUR-1
JANS1N4578AUR-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Cobham Semiconductor Solutions JANTX1N4578AUR-1 vs JANS1N4578AUR-1
1N4578AUR-1E3 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4578AUR-1 vs 1N4578AUR-1E3
1N4578AUR-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Cobham PLC JANTX1N4578AUR-1 vs 1N4578AUR-1
CDLL4578AE3 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4578AUR-1 vs CDLL4578AE3
JAN1N4578AUR-1 Zener Diode, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTX1N4578AUR-1 vs JAN1N4578AUR-1
Part Number Description Manufacturer Compare
JANS1N4578AUR-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4578AUR-1 vs JANS1N4578AUR-1
JANTXV1N4578AUR-1 Zener Diode, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTX1N4578AUR-1 vs JANTXV1N4578AUR-1
JAN1N4578AUR-1 Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4578AUR-1 vs JAN1N4578AUR-1
1N4578AUR-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Cobham PLC JANTX1N4578AUR-1 vs 1N4578AUR-1
JANS1N4578AUR-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Cobham Semiconductor Solutions JANTX1N4578AUR-1 vs JANS1N4578AUR-1
JANTX1N4578AUR-1 Zener Diode, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTX1N4578AUR-1 vs JANTX1N4578AUR-1
1N4578AUR-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4578AUR-1 vs 1N4578AUR-1
1N4578AUR-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTX1N4578AUR-1 vs 1N4578AUR-1
CDLL4578AE3 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4578AUR-1 vs CDLL4578AE3
JAN1N4578AUR-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, SURFACE MOUNT PACKAGE-2 Defense Logistics Agency JANTX1N4578AUR-1 vs JAN1N4578AUR-1

Related Parts for JANTX1N4578AUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4578AUR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4578AUR-1 by Microsemi Corporation

  • Please alert me when JANTX1N4578AUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N4578AUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4578AUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N4578AUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4578AUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4578AUR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: