Part Details for JANTX1N4532 by Cobham Semiconductor Solutions
Overview of JANTX1N4532 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for JANTX1N4532
JANTX1N4532 CAD Models
JANTX1N4532 Part Data Attributes
|
JANTX1N4532
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4532
Cobham Semiconductor Solutions
Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.125 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N4532
This table gives cross-reference parts and alternative options found for JANTX1N4532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | Microsemi Corporation | JANTX1N4532 vs JAN1N4532 |
1N4532 | Rectifier Diode, 1 Phase, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34 | Microchip Technology Inc | JANTX1N4532 vs 1N4532 |
JANTX1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | Unitrode Corp (RETIRED) | JANTX1N4532 vs JANTX1N4532 |
1N4532 | Rectifier Diode, 1 Phase, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34, | Unitrode Corporation | JANTX1N4532 vs 1N4532 |
1N4532E3 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4532 vs 1N4532E3 |
1N4532136 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | JANTX1N4532 vs 1N4532136 |
JANTX1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34 | Microsemi Corporation | JANTX1N4532 vs JANTX1N4532 |
JANTX1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | VPT Components | JANTX1N4532 vs JANTX1N4532 |
1N4532153 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | JANTX1N4532 vs 1N4532153 |
JANTXV1N4532 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | Unitrode Corp (RETIRED) | JANTX1N4532 vs JANTXV1N4532 |