JANTX1N4473US
Description: Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2

Overview of JANTX1N4473US by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTX1N4473US by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX1N4473US
Avnet Americas Diode Zener Single 22V 5% 1.5W 2-Pin SMD - Trays (Alt: JANTX1N4473US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JANTX1N4473US by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4473US by Semtech Corporation

JANTX1N4473US
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
14 Ω
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
11.5 mA
Want to compare parts?
  1. JANTX1N4473US
    Semtech Corporation
    Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JANTX1N4473US

This table gives cross-reference parts and alternative options found for JANTX1N4473US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4473US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Sensitron Semiconductors JANTX1N4473US vs JANS1N4473US
JANTX1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Sensitron Semiconductors JANTX1N4473US vs JANTX1N4473US
JANS1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4473US vs JANS1N4473US
JAN1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4473US vs JAN1N4473US
JANS1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4473US vs JANS1N4473US
JAN1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4473US vs JAN1N4473US
JANTX1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4473US vs JANTX1N4473US
JAN1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4473US vs JAN1N4473US
Part Number Description Manufacturer Compare
JAN1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4473US vs JAN1N4473US
JANS1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4473US vs JANS1N4473US
JANTX1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Sensitron Semiconductors JANTX1N4473US vs JANTX1N4473US
JANS1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Sensitron Semiconductors JANTX1N4473US vs JANS1N4473US
JANS1N4473CUS Zener Diode, 22V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4473US vs JANS1N4473CUS
JANS1N4473DUS Zener Diode, 22V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4473US vs JANS1N4473DUS
JAN1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4473US vs JAN1N4473US
JAN1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4473US vs JAN1N4473US
JANS1N4473US Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4473US vs JANS1N4473US

Related Parts for JANTX1N4473US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4473US by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4473US by Semtech Corporation

Select Manufacturer
Which Manufacturer of JANTX1N4473US would you like to use for your alert(s)?
  • Please alert me when JANTX1N4473US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4473US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4473US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4473US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4473US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4473US by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: