Part Details for JANTX1N4470US by Microchip Technology Inc
Overview of JANTX1N4470US by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4470US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3182
|
Newark | 16V 1.5W 10 Ohms Voltage Regulator Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4470US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $13.4700 | Buy Now |
DISTI #
JANTX1N4470US-ND
|
DigiKey | ZENER DIODE Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4701 | Buy Now |
DISTI #
JANTX1N4470US
|
Avnet Americas | Diode Zener Single 16V 5% 1.5W 2-Pin A-Case MELF SMD Bag - Bulk (Alt: JANTX1N4470US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9500 / $14.5000 | Buy Now |
DISTI #
494-JANTX1N4470US
|
Mouser Electronics | Zener Diodes 16V 10 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$14.5000 | Order Now |
DISTI #
V37:1799_09134397
|
Arrow Electronics | Diode Zener Single 16V 5% 1500mW 2-Pin A-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1712 | Americas - 123 |
|
$3.0220 / $12.4082 | Buy Now |
DISTI #
JANTX1N4470US
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.5000 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 16V 5% 1500mW 2-Pin A-MELF Bag RoHS: Compliant | 0 |
|
$12.8600 / $26.9400 | Buy Now |
DISTI #
25718663
|
Verical | Diode Zener Single 16V 5% 1500mW 2-Pin A-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 123 |
|
$3.0220 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.6300 / $14.8000 | Buy Now |
DISTI #
JANTX1N4470US
|
Avnet Silica | Diode Zener Single 16V 5% 1.5W 2-Pin A-Case MELF SMD Bag (Alt: JANTX1N4470US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N4470US
JANTX1N4470US CAD Models
JANTX1N4470US Part Data Attributes
|
JANTX1N4470US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4470US
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
Alternate Parts for JANTX1N4470US
This table gives cross-reference parts and alternative options found for JANTX1N4470US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4470US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4470US | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4470US vs JAN1N4470US |
JAN1N4470US | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4470US vs JAN1N4470US |
JANTX1N4470US | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | JANTX1N4470US vs JANTX1N4470US |
JAN1N4470US | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTX1N4470US vs JAN1N4470US |
JANTX1N4470US | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4470US vs JANTX1N4470US |
JANS1N4470US | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4470US vs JANS1N4470US |
JANTX1N4470US | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4470US vs JANTX1N4470US |
JANS1N4470US | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | JANTX1N4470US vs JANS1N4470US |