There are no models available for this part yet.
Overview of JANTX1N4463US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for JANTX1N4463US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ4836
|
Newark | 8.2 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4463US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $12.4400 | Buy Now | |
DISTI #
JANTX1N4463US
|
Avnet Americas | Diode Zener Single 8.2V 5% 1.5W 2-Pin A-MELF - Bulk (Alt: JANTX1N4463US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $13.4000 | Buy Now | |
DISTI #
JANTX1N4463US
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1300 / $19.1400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.6700 / $14.0700 | Buy Now | ||
NexGen Digital | 6 |
|
RFQ | ||||
Master Electronics | RoHS: Compliant | 0 |
|
$13.1300 / $19.1400 | Buy Now |
CAD Models for JANTX1N4463US by Microchip Technology Inc
Part Data Attributes for JANTX1N4463US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
31 mA
|
Alternate Parts for JANTX1N4463US
This table gives cross-reference parts and alternative options found for JANTX1N4463US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4463US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4463US vs JAN1N4463US |
1N4463USE3 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTX1N4463US vs 1N4463USE3 |
JAN1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4463US vs JAN1N4463US |
JANTXV1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4463US vs JANTXV1N4463US |
1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4463US vs 1N4463US |
JAN1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4463US vs JAN1N4463US |
1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4463US vs 1N4463US |
1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4463US vs 1N4463US |
Related Parts for JANTX1N4463US
-
JANS1N4984Zener Diodes
-
JANS1N5415USRectifier Diodes
-
JANS1N6160Transient Suppressors
-
JANSR2N7422Power Field-Effect Transistors
-
RK73H2ALTD4750FFixed Resistors
-
JANSR2N2222AUBSmall Signal Bipolar Transistors
-
SSM-104-S-DV-LCHeaders and Edge Type Connectors
-
JANS1N5306-1Current Regulator Diodes
-
0459003.URElectric Fuses