Diodes
JANTX1N4462
Description: Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN

Overview of JANTX1N4462 by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N4462 by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4462 by Semicon Components Inc

JANTX1N4462
Semicon Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Part Package Code
DO-41
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
7.5 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
34 mA
Want to compare parts?
  1. JANTX1N4462
    Semicon Components Inc
    Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
    VS

Alternate Parts for JANTX1N4462

This table gives cross-reference parts and alternative options found for JANTX1N4462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4462 vs JAN1N4462
JANTX1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4462 vs JANTX1N4462
JANS1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4462 vs JANS1N4462
JANTXV1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Semicon Components Inc JANTX1N4462 vs JANTXV1N4462
SP4462 Zener Diode, 7.5V V(Z), 1.5W, Silicon, Unidirectional Microsemi Corporation JANTX1N4462 vs SP4462
JANTXV1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4462 vs JANTXV1N4462
CDLL4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANTX1N4462 vs CDLL4462
1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4462 vs 1N4462
CDLL4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, Microsemi Corporation JANTX1N4462 vs CDLL4462
JANS1N4462 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4462 vs JANS1N4462
Part Number Description Manufacturer Compare
MSP1N4737DURE3 Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N4462 vs MSP1N4737DURE3
1N4737ATR_NL Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, LEAD FREE, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JANTX1N4462 vs 1N4737ATR_NL
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components JANTX1N4462 vs 1N4737A
UZ8707 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4462 vs UZ8707
MSP1N4737CURE3 Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N4462 vs MSP1N4737CURE3
1N3017DTR Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JANTX1N4462 vs 1N3017DTR
MV1N4737DUR Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N4462 vs MV1N4737DUR
JANTX1N4462 Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTX1N4462 vs JANTX1N4462
MV1N4737CUR Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N4462 vs MV1N4737CUR
1N3017DUR-1TR Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTX1N4462 vs 1N3017DUR-1TR

Related Parts for JANTX1N4462

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4462 by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4462 by Semicon Components Inc

Select Manufacturer
Which Manufacturer of JANTX1N4462 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4462 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4462 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4462 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4462 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4462.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4462 by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: