There are no models available for this part yet.
Overview of JANTX1N4460US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N4460US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ4830
|
Newark | 6.2 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4460US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4900 / $11.9500 | Buy Now | |
DISTI #
150-JANTX1N4460US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9500 | Buy Now | |
DISTI #
JANTX1N4460US/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 1.5W 2-Pin A-MELF - Tape and Reel (Alt: JANTX1N4460US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$11.4900 / $12.8700 | Buy Now | |
DISTI #
494-JANTX1N4460US/TR
|
Mouser Electronics | Zener Diodes 6.2V 4 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$11.9500 | Order Now | |
DISTI #
JANTX1N4460US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.8700 | Buy Now | |
Future Electronics | Zener Diodes Voltage Regulator RoHS: Compliant pbFree: No Min Qty: 1404 Package Multiple: 1404 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$11.7200 | Buy Now | ||
Future Electronics | Zener Diodes Voltage Regulator RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$11.7200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9500 / $11.7600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$11.2100 / $13.5100 | Buy Now | ||
DISTI #
JANTX1N4460US/TR
|
Avnet Silica | Diode Zener Single 6.2V 5% 1.5W 2-Pin A-MELF (Alt: JANTX1N4460US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for JANTX1N4460US/TR by Microchip Technology Inc
Part Data Attributes for JANTX1N4460US/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
40 mA
|