Part Details for JANTX1N4370AUR-1 by Microchip Technology Inc
Overview of JANTX1N4370AUR-1 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4370AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4811
|
Newark | 2.4V 500Mw 30 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4370AUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $8.0600 | Buy Now |
DISTI #
1086-15330-ND
|
DigiKey | DIODE ZENER 2.4V 500MW DO213AA Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0600 | Buy Now |
DISTI #
JANTX1N4370AUR-1/T
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANTX1N4370AUR-1/T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$7.8100 / $8.7500 | Buy Now |
DISTI #
JANTX1N4370AUR-1
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N4370AUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7600 / $8.6800 | Buy Now |
DISTI #
494-JANTX1N4370AUR-1
|
Mouser Electronics | Zener Diodes 2.4V 500MW 30 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$8.0600 / $8.6800 | Order Now |
DISTI #
JANTX1N4370AUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
2501 Alternates Available |
|
$8.6800 | Buy Now |
|
Future Electronics | JANTX Series 2.4 V ±5% 500 mW Surface Mount Silicon Zener Diode - DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$7.9100 / $8.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2501 Factory Stock |
|
$8.5200 / $12.4200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.5700 / $9.1300 | Buy Now |
DISTI #
JANTX1N4370AUR-1
|
Avnet Silica | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA (Alt: JANTX1N4370AUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N4370AUR-1
JANTX1N4370AUR-1 CAD Models
JANTX1N4370AUR-1 Part Data Attributes
|
JANTX1N4370AUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4370AUR-1
Microchip Technology Inc
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | -2.04 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N4370AUR-1
This table gives cross-reference parts and alternative options found for JANTX1N4370AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4370AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL4370A | Microchip Technology Inc | $6.1282 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTX1N4370AUR-1 vs CDLL4370A |
MVMLL5221B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTX1N4370AUR-1 vs MVMLL5221B-1E3TR |
MVMLL5221B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTX1N4370AUR-1 vs MVMLL5221B-1TR |
MXMLL5221B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTX1N4370AUR-1 vs MXMLL5221B-1E3 |
MXMLL5221B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTX1N4370AUR-1 vs MXMLL5221B-1E3TR |
1N4370AUR-1 | Microchip Technology Inc | $6.1882 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTX1N4370AUR-1 vs 1N4370AUR-1 |
MLL5221BTR | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | JANTX1N4370AUR-1 vs MLL5221BTR |
JANTX1N4370AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, Silicon, | JANTX1N4370AUR-1 vs JANTX1N4370AUR-1 |
MVMLL5221B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTX1N4370AUR-1 vs MVMLL5221B-1E3 |
MSPMLL5221B-1 | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | JANTX1N4370AUR-1 vs MSPMLL5221B-1 |