Part Details for JANTX1N4148UBD by Microchip Technology Inc
Overview of JANTX1N4148UBD by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4148UBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3127
|
Newark | 75 V Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANTX1N4148UBD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 / $19.5800 | Buy Now |
DISTI #
JANTX1N4148UBD/TR
|
Avnet Americas | Switching Diode 100V 200mA 4-Pin CSMD Waffle - Tape and Reel (Alt: JANTX1N4148UBD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$28.9300 / $32.4000 | Buy Now |
DISTI #
JANTX1N4148UBD
|
Avnet Americas | Switching Diode 100V 200mA 4-Pin CSMD Waffle - Bulk (Alt: JANTX1N4148UBD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8300 / $21.0800 | Buy Now |
DISTI #
JANTX1N4148UBD
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
306 Alternates Available |
|
$21.0800 | Buy Now |
|
Onlinecomponents.com | 306 Factory Stock |
|
$18.6900 / $39.1600 | Buy Now | |
|
Ameya Holding Limited | 251 |
|
RFQ | ||
|
NAC | Switching Diode RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.3700 / $21.5100 | Buy Now |
DISTI #
JANTX1N4148UBD
|
Avnet Silica | Switching Diode 100V 200mA 4-Pin CSMD Waffle (Alt: JANTX1N4148UBD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N4148UBD
|
EBV Elektronik | Switching Diode 100V 200mA 4-Pin CSMD Waffle (Alt: JANTX1N4148UBD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 306 Factory Stock |
|
$18.6900 / $39.1600 | Buy Now |
Part Details for JANTX1N4148UBD
JANTX1N4148UBD CAD Models
JANTX1N4148UBD Part Data Attributes:
|
JANTX1N4148UBD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4148UBD
Microchip Technology Inc
Rectifier Diode, 2 Element, 0.2A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |