JANTX1N4134D-1
Description: Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN

Overview of JANTX1N4134D-1 by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for JANTX1N4134D-1 by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4134D-1 by Compensated Devices Inc

JANTX1N4134D-1
Compensated Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
Package Description
DO-7, 2 PIN
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
91 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANTX1N4134D-1
    Compensated Devices Inc
    Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
    VS

Alternate Parts for JANTX1N4134D-1

This table gives cross-reference parts and alternative options found for JANTX1N4134D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4134D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTX1N4134D-1 vs JANS1N4134D-1
JANTX1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTX1N4134D-1 vs JANTX1N4134D-1
JANTX1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANTX1N4134D-1 vs JANTX1N4134D-1
JAN1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4134D-1 vs JAN1N4134D-1
JANTX1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4134D-1 vs JANTX1N4134D-1
JAN1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTX1N4134D-1 vs JAN1N4134D-1
JANS1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4134D-1 vs JANS1N4134D-1
JAN1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANTX1N4134D-1 vs JAN1N4134D-1
Part Number Description Manufacturer Compare
1N6023B Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc JANTX1N4134D-1 vs 1N6023B
MSP1PMT4134E3 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, DO-216, POWERMITE-2 Microsemi Corporation JANTX1N4134D-1 vs MSP1PMT4134E3
1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, MACOM JANTX1N4134D-1 vs 1N4134D-1
JAN1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANTX1N4134D-1 vs JAN1N4134D-1
JANTX1N4134C-1 Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4134D-1 vs JANTX1N4134C-1
RD91EB 91V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS, DHD, 2 PIN Renesas Electronics Corporation JANTX1N4134D-1 vs RD91EB
1N6023A Zener Diode, 91V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N4134D-1 vs 1N6023A
JANTX1N4134C Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JANTX1N4134D-1 vs JANTX1N4134C
1N4134C-1 Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, MACOM JANTX1N4134D-1 vs 1N4134C-1
JANTXV1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTX1N4134D-1 vs JANTXV1N4134D-1

Related Parts for JANTX1N4134D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4134D-1 by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4134D-1 by Compensated Devices Inc

  • Please alert me when JANTX1N4134D-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4134D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4134D-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4134D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4134D-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4134D-1 by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: