Part Details for JANTX1N4133D-1 by Compensated Devices Inc
Overview of JANTX1N4133D-1 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Smart Cities
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANTX1N4133D-1
JANTX1N4133D-1 CAD Models
JANTX1N4133D-1 Part Data Attributes
|
JANTX1N4133D-1
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4133D-1
Compensated Devices Inc
Zener Diode, 87V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 87 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4133D-1
This table gives cross-reference parts and alternative options found for JANTX1N4133D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4133D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4133 | Zener Diode, 87V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANTX1N4133D-1 vs CD4133 |
JANTX1N4133D | Zener Diode, 87V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N4133D-1 vs JANTX1N4133D |
JANHCA1N4133 | Zener Diode, 87V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANTX1N4133D-1 vs JANHCA1N4133 |
JANHCA1N4133 | Zener Diode, 87V V(Z), 5%, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4133D-1 vs JANHCA1N4133 |
JAN1N4133 | Zener Diode, 87V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N4133D-1 vs JAN1N4133 |
1N4133D-1 | Zener Diode, 87V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N4133D-1 vs 1N4133D-1 |
1N4133 | Zener Diode, 87V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANTX1N4133D-1 vs 1N4133 |
JANTXV1N4133D | Zener Diode, 87V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N4133D-1 vs JANTXV1N4133D |
JANHCA1N4133 | Zener Diode, 87V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANTX1N4133D-1 vs JANHCA1N4133 |
JANTXV1N4133D | Zener Diode, 87V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JANTX1N4133D-1 vs JANTXV1N4133D |