JANTX1N4113UR-1
Description: Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN

Overview of JANTX1N4113UR-1 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JANTX1N4113UR-1 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4113UR-1 by Bkc Semiconductors Inc

JANTX1N4113UR-1
Bkc Semiconductors Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Package Description
DO-213AA, 2 PIN
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
19 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANTX1N4113UR-1
    Bkc Semiconductors Inc
    Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
    VS

Alternate Parts for JANTX1N4113UR-1

This table gives cross-reference parts and alternative options found for JANTX1N4113UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4113UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL4113TRE3 Zener Diode, 19V V(Z), 5%, 0.5W, Microsemi Corporation JANTX1N4113UR-1 vs MLL4113TRE3
1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation JANTX1N4113UR-1 vs 1N4113UR-1
1N4113UR-1 Zener Diode, VPT Components JANTX1N4113UR-1 vs 1N4113UR-1
1N4113URE3 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4113UR-1 vs 1N4113URE3
MLL4113E3TR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX1N4113UR-1 vs MLL4113E3TR-1
1N4113UR Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 150 Digitron Semiconductors JANTX1N4113UR-1 vs 1N4113UR
JANTX1N4113UR-1 Zener Diode, VPT Components JANTX1N4113UR-1 vs JANTX1N4113UR-1
MLL4113TR Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4113UR-1 vs MLL4113TR
JAN1N4113UR-1 Zener Diode, VPT Components JANTX1N4113UR-1 vs JAN1N4113UR-1
1N4113UR-1 Zener Diode, 19V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors JANTX1N4113UR-1 vs 1N4113UR-1
Part Number Description Manufacturer Compare
1N4113UR-PBF Zener Diode Digitron Semiconductors JANTX1N4113UR-1 vs 1N4113UR-PBF
JANTXV1N4113UR-1 Zener Diode, VPT Components JANTX1N4113UR-1 vs JANTXV1N4113UR-1
JAN1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Bkc Semiconductors Inc JANTX1N4113UR-1 vs JAN1N4113UR-1
JANTX1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTX1N4113UR-1 vs JANTX1N4113UR-1
MLL4113E3TR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX1N4113UR-1 vs MLL4113E3TR-1
JAN1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTX1N4113UR-1 vs JAN1N4113UR-1
1N4113URTR Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4113UR-1 vs 1N4113URTR
1N4113URE3 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4113UR-1 vs 1N4113URE3
1N4113UR-1E3 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4113UR-1 vs 1N4113UR-1E3
JANS1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4113UR-1 vs JANS1N4113UR-1

Related Parts for JANTX1N4113UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4113UR-1 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4113UR-1 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JANTX1N4113UR-1 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4113UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4113UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4113UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4113UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4113UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4113UR-1 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: