Part Details for JANTX1N4109 by Aeroflex Inc
Overview of JANTX1N4109 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N4109
JANTX1N4109 CAD Models
JANTX1N4109 Part Data Attributes
|
JANTX1N4109
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4109
Aeroflex Inc
15V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4109
This table gives cross-reference parts and alternative options found for JANTX1N4109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4109D | Cobham PLC | Check for Price | Zener Diode, | JANTX1N4109 vs 1N4109D |
JANTX1N4109 | Motorola Semiconductor Products | Check for Price | Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | JANTX1N4109 vs JANTX1N4109 |
JANTX1N4109 | Cobham PLC | Check for Price | Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | JANTX1N4109 vs JANTX1N4109 |
JAN1N4109 | Aeroflex Inc | Check for Price | 15V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | JANTX1N4109 vs JAN1N4109 |
JANTXV1N4109 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4109 vs JANTXV1N4109 |
JAN1N4109D | MACOM | Check for Price | Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4109 vs JAN1N4109D |
JANTX1N4109 | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4109 vs JANTX1N4109 |
JANTXV1N4109C | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4109 vs JANTXV1N4109C |
1N4109D | Aeroflex Inc | Check for Price | 15V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANTX1N4109 vs 1N4109D |
JANTX1N4109C | MACOM | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4109 vs JANTX1N4109C |