Part Details for JANTX1N4109-1 by Microchip Technology Inc
Overview of JANTX1N4109-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N4109-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4646
|
Newark | 15V 100 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N4109-1 RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.0400 | Buy Now |
DISTI #
1086-17102-ND
|
DigiKey | DIODE ZENER 15V 500MW DO35 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
70 In Stock |
|
$4.0400 / $4.3500 | Buy Now |
DISTI #
JANTX1N4109-1
|
Avnet Americas | Diode Zener Single 15V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4109-1) RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8900 / $4.3500 | Buy Now |
DISTI #
JANTX1N4109-1
|
Avnet Americas | Diode Zener Single 15V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4109-1) RoHS: Not Compliant Min Qty: 166 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3658 / $8.5732 | Buy Now |
DISTI #
494-JANTX1N4109-1
|
Mouser Electronics | Zener Diodes 15V 100 Ohms Voltage Regulator RoHS: Not Compliant | 882 |
|
$3.9800 / $4.2800 | Buy Now |
DISTI #
JANTX1N4109-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
644 Alternates Available |
|
$4.3500 | Buy Now |
|
Future Electronics | 1N4109 Series 500 mW 15 V Metallurgically Bonded Glass Zener Diode - DO-35 RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 2Bag |
|
$3.9700 | Buy Now |
|
Onlinecomponents.com | 1N4109 Series 500 mW 15 V Metallurgically Bonded Glass Zener Diode - DO-35 RoHS: Compliant |
157 In Stock 917 Factory Stock |
|
$3.7700 / $4.7400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 338 |
|
$3.7900 / $4.5700 | Buy Now |
|
MacroQuest Electronics | 0 |
|
RFQ |
Part Details for JANTX1N4109-1
JANTX1N4109-1 CAD Models
JANTX1N4109-1 Part Data Attributes
|
JANTX1N4109-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4109-1
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4109-1
This table gives cross-reference parts and alternative options found for JANTX1N4109-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4109-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4109-1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N4109-1 vs JAN1N4109-1 |
JANTX1N4109D-1 | Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N4109-1 vs JANTX1N4109D-1 |
1N4109D-1 | Zener Diode, 15V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTX1N4109-1 vs 1N4109D-1 |