Diodes
JANTX1N4108UR-1
Description: Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN

Overview of JANTX1N4108UR-1 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for JANTX1N4108UR-1 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX1N4108UR-1
Avnet Americas Zener Single 14V 500mW 2-Pin - Bag (Alt: JANTX1N4108UR-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag 0
RFQ

CAD Models for JANTX1N4108UR-1 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4108UR-1 by Sensitron Semiconductors

JANTX1N4108UR-1
Sensitron Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-213AA
Package Description
DO-213AA, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
14 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANTX1N4108UR-1
    Sensitron Semiconductors
    Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
    VS

Alternate Parts for JANTX1N4108UR-1

This table gives cross-reference parts and alternative options found for JANTX1N4108UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4108UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108UR-1 vs 1N4108UR-1
JANS1N4108UR-1 Zener Diode, VPT Components JANTX1N4108UR-1 vs JANS1N4108UR-1
JANS1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTX1N4108UR-1 vs JANS1N4108UR-1
JANS1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108UR-1 vs JANS1N4108UR-1
1N4108UR-1 Zener Diode, 14V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors JANTX1N4108UR-1 vs 1N4108UR-1
JANTX1N4108UR-1 Zener Diode, VPT Components JANTX1N4108UR-1 vs JANTX1N4108UR-1
JANTXV1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTX1N4108UR-1 vs JANTXV1N4108UR-1
JANTXV1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108UR-1 vs JANTXV1N4108UR-1
1N4108UR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108UR-1 vs 1N4108UR
JAN1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108UR-1 vs JAN1N4108UR-1
Part Number Description Manufacturer Compare
JANS1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTX1N4108UR-1 vs JANS1N4108UR-1
JANS1N4108UR-1 Zener Diode, VPT Components JANTX1N4108UR-1 vs JANS1N4108UR-1
JAN1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108UR-1 vs JAN1N4108UR-1
JAN1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTX1N4108UR-1 vs JAN1N4108UR-1
JANTX1N4108UR-1 Zener Diode, VPT Components JANTX1N4108UR-1 vs JANTX1N4108UR-1
1N4108UR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108UR-1 vs 1N4108UR
1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108UR-1 vs 1N4108UR-1
1N4108UR-1 Zener Diode, 14V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors JANTX1N4108UR-1 vs 1N4108UR-1
JANS1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108UR-1 vs JANS1N4108UR-1
JANTXV1N4108UR-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTX1N4108UR-1 vs JANTXV1N4108UR-1

Related Parts for JANTX1N4108UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4108UR-1 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4108UR-1 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTX1N4108UR-1 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4108UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4108UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4108UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4108UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4108UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4108UR-1 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: