There are no models available for this part yet.
Overview of JANTX1N4108DUR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N4108DUR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ2953
|
Newark | 14V 200 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4108DUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7500 / $34.0600 | Buy Now | |
DISTI #
JANTX1N4108DUR-1
|
Avnet Americas | Diode Zener Single 14V 1% 0.5W 2-Pin DO-213AA MELF - Bulk (Alt: JANTX1N4108DUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7500 / $36.6800 | Buy Now | |
DISTI #
JANTX1N4108DUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$36.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5200 / $89.0800 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.9500 / $37.4300 | Buy Now | ||
NexGen Digital | 158 |
|
RFQ | ||||
Master Electronics | RoHS: Compliant | 0 |
|
$32.5200 / $89.0800 | Buy Now |
CAD Models for JANTX1N4108DUR-1 by Microchip Technology Inc
Part Data Attributes for JANTX1N4108DUR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-213AA, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/435F
|
Reference Voltage-Nom
|
14 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JANTX1N4108DUR-1
This table gives cross-reference parts and alternative options found for JANTX1N4108DUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4108DUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4108DUR-1 | Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | JANTX1N4108DUR-1 vs JANTX1N4108DUR-1 |
CLL4108TR13 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | JANTX1N4108DUR-1 vs CLL4108TR13 |
CLL4108BKLEADFREE | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | JANTX1N4108DUR-1 vs CLL4108BKLEADFREE |
CDLL4108D-1 | Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N4108DUR-1 vs CDLL4108D-1 |
JANTX1N4108CUR-1 | Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | JANTX1N4108DUR-1 vs JANTX1N4108CUR-1 |
CDLL4108DE3 | Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | JANTX1N4108DUR-1 vs CDLL4108DE3 |
JANTXV1N4108CUR-1 | Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | JANTX1N4108DUR-1 vs JANTXV1N4108CUR-1 |
JANTXV1N4108CUR-1 | Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4108DUR-1 vs JANTXV1N4108CUR-1 |
CDLL4108-1 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N4108DUR-1 vs CDLL4108-1 |
1N4108CURTRE3 | Zener Diode, 14V V(Z), 2%, 0.5W, | Microsemi Corporation | JANTX1N4108DUR-1 vs 1N4108CURTRE3 |
Related Parts for JANTX1N4108DUR-1
-
JANTX1N4474Zener Diodes
-
JAN1N6625USRectifier Diodes
-
JANS1N6115Transient Suppressors
-
JANSR2N7424Power Field-Effect Transistors
-
JANSF2N2907ASmall Signal Bipolar Transistors
-
J105Small Signal Field-Effect Transistors
-
JANTX1N3070-1Signal Diodes
-
JANS2N5664Power Bipolar Transistors
-
IXGH28N60BIGBTs