Part Details for JANTX1N3909 by Microsemi Corporation
Overview of JANTX1N3909 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N3909
JANTX1N3909 CAD Models
JANTX1N3909 Part Data Attributes
|
JANTX1N3909
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3909
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/308 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N3909
This table gives cross-reference parts and alternative options found for JANTX1N3909. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3909, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3909E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN | JANTX1N3909 vs JAN1N3909E3 |
JAN1N3909 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB | JANTX1N3909 vs JAN1N3909 |
JAN1N3909 | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, | JANTX1N3909 vs JAN1N3909 |
1N3909 | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon | JANTX1N3909 vs 1N3909 |
1N3909 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5 | JANTX1N3909 vs 1N3909 |
1N3909 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5 | JANTX1N3909 vs 1N3909 |
1N3909 | STMicroelectronics | Check for Price | 30A, 50V, SILICON, RECTIFIER DIODE | JANTX1N3909 vs 1N3909 |
JANTX1N3909E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN | JANTX1N3909 vs JANTX1N3909E3 |