Part Details for JANTX1N3671RA by Vishay Intertechnologies
Overview of JANTX1N3671RA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N3671RA
JANTX1N3671RA CAD Models
JANTX1N3671RA Part Data Attributes
|
JANTX1N3671RA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3671RA
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-4 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 285 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-S-19500/260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTX1N3671RA
This table gives cross-reference parts and alternative options found for JANTX1N3671RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3671RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3671RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Semiconductors | JANTX1N3671RA vs 1N3671RA |
1N3671RAR | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-4, | International Semiconductor Inc | JANTX1N3671RA vs 1N3671RAR |
JANTX1N3671R | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM) | Microchip Technology Inc | JANTX1N3671RA vs JANTX1N3671R |
1N3671R | Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN | Microsemi Corporation | JANTX1N3671RA vs 1N3671R |
1N3671RA | Rectifier Diode, 1 Element, 12A, 800V V(RRM) | Diodes Incorporated | JANTX1N3671RA vs 1N3671RA |
1N2260ARE3 | Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN | Microsemi Corporation | JANTX1N3671RA vs 1N2260ARE3 |
1N4509R | Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN | Microsemi Corporation | JANTX1N3671RA vs 1N4509R |
1N3671R | Rectifier Diode, 1 Element, 12A, 800V V(RRM) | Diotec Semiconductor AG | JANTX1N3671RA vs 1N3671R |
R2180E3 | Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN | Microsemi Corporation | JANTX1N3671RA vs R2180E3 |
JANTX1N3671RA | Rectifier Diode, | Microsemi Corporation | JANTX1N3671RA vs JANTX1N3671RA |