Diodes
JANTX1N3671RA
Description: Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Overview of JANTX1N3671RA by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N3671RA by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3671RA by International Rectifier

JANTX1N3671RA
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-4
Package Description
O-MUPM-D1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
MEDIUM POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
240 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
12 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
MIL-19500/260
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. JANTX1N3671RA
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
    VS

Alternate Parts for JANTX1N3671RA

This table gives cross-reference parts and alternative options found for JANTX1N3671RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3671RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3671RA Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Vishay Semiconductors JANTX1N3671RA vs 1N3671RA
1N3671RAR Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-4, International Semiconductor Inc JANTX1N3671RA vs 1N3671RAR
JANTX1N3671R Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM) Microchip Technology Inc JANTX1N3671RA vs JANTX1N3671R
1N3671R Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN Microsemi Corporation JANTX1N3671RA vs 1N3671R
1N3671RA Rectifier Diode, 1 Element, 12A, 800V V(RRM) Diodes Incorporated JANTX1N3671RA vs 1N3671RA
1N2260ARE3 Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN Microsemi Corporation JANTX1N3671RA vs 1N2260ARE3
1N4509R Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN Microsemi Corporation JANTX1N3671RA vs 1N4509R
1N3671R Rectifier Diode, 1 Element, 12A, 800V V(RRM) Diotec Semiconductor AG JANTX1N3671RA vs 1N3671R
R2180E3 Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN Microsemi Corporation JANTX1N3671RA vs R2180E3
JANTX1N3671RA Rectifier Diode, Microsemi Corporation JANTX1N3671RA vs JANTX1N3671RA
Part Number Description Manufacturer Compare
1N3671RE3 Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN Microsemi Corporation JANTX1N3671RA vs 1N3671RE3
1N2260ARE3 Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN Microsemi Corporation JANTX1N3671RA vs 1N2260ARE3
R20480 Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN Microsemi Corporation JANTX1N3671RA vs R20480
1N3671RAPBF Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN International Rectifier JANTX1N3671RA vs 1N3671RAPBF
1N3671R Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA Microchip Technology Inc JANTX1N3671RA vs 1N3671R
JANTX1N3671AR Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN Microsemi Corporation JANTX1N3671RA vs JANTX1N3671AR
R2180 Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN Microsemi Corporation JANTX1N3671RA vs R2180
R2180E3 Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN Microsemi Corporation JANTX1N3671RA vs R2180E3
1N2260RE3 Rectifier Diode, 1 Phase, 1 Element, 22A, 800V V(RRM), Silicon, DO-203AA, METAL, DO4, 1 PIN Microsemi Corporation JANTX1N3671RA vs 1N2260RE3
JANTXV1N3671R Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM) Microchip Technology Inc JANTX1N3671RA vs JANTXV1N3671R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3671RA by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3671RA by International Rectifier

Select Manufacturer
Which Manufacturer of JANTX1N3671RA would you like to use for your alert(s)?
  • Please alert me when JANTX1N3671RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3671RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3671RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3671RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3671RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3671RA by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: