Part Details for JANTX1N3612 by Defense Logistics Agency
Overview of JANTX1N3612 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N3612
JANTX1N3612 CAD Models
JANTX1N3612 Part Data Attributes
|
JANTX1N3612
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N3612
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/228J | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N3612
This table gives cross-reference parts and alternative options found for JANTX1N3612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3612 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | JANTX1N3612 vs JANTX1N3612 |
1N3612 | Microchip Technology Inc | $6.5225 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | JANTX1N3612 vs 1N3612 |
JAN1N3612 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | JANTX1N3612 vs JAN1N3612 |
1N3612 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, G2, 2 PIN | JANTX1N3612 vs 1N3612 |
1N3612 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | JANTX1N3612 vs 1N3612 |
1N3612 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, | JANTX1N3612 vs 1N3612 |
JAN1N3612US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | JANTX1N3612 vs JAN1N3612US |
JANTXV1N3612 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N3612 vs JANTXV1N3612 |
1N3612X | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, Silicon | JANTX1N3612 vs 1N3612X |
JAN1N3612 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | JANTX1N3612 vs JAN1N3612 |