Diodes
JANTX1N3334B
Description: Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN

Overview of JANTX1N3334B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX1N3334B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3334B by Microsemi Corporation

JANTX1N3334B
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
56 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
220 mA
Want to compare parts?
  1. JANTX1N3334B
    Microsemi Corporation
    Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JANTX1N3334B

This table gives cross-reference parts and alternative options found for JANTX1N3334B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3334B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3334B vs JANTXV1N3334B
JAN1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3334B vs JAN1N3334B
JANTXV1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3334B vs JANTXV1N3334B
JANTXV1N3334B 56V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3334B vs JANTXV1N3334B
JANTX1N3334B 56V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3334B vs JANTX1N3334B
1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3334B vs 1N3334B
JANTXV1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3334B vs JANTXV1N3334B
1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JANTX1N3334B vs 1N3334B
1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTX1N3334B vs 1N3334B
JAN1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3334B vs JAN1N3334B
Part Number Description Manufacturer Compare
JANTX1N3334RB Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3334B vs JANTX1N3334RB
JANTXV1N2832RB Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JANTX1N3334B vs JANTXV1N2832RB
JANTXV1N2832R Zener Diode, 56V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3334B vs JANTXV1N2832R
JANTXV1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3334B vs JANTXV1N3334B
JANTXV1N3334RB Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3334B vs JANTXV1N3334RB
1N2832RDE3 Zener Diode, 56V V(Z), 1%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3334B vs 1N2832RDE3
JANTX1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3334B vs JANTX1N3334B
1N2832A 56V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3334B vs 1N2832A
JANTXV1N2832B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3334B vs JANTXV1N2832B
JANTX1N2832B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JANTX1N3334B vs JANTX1N2832B

Related Parts for JANTX1N3334B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3334B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3334B by Microsemi Corporation

  • Please alert me when JANTX1N3334B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N3334B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3334B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N3334B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3334B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3334B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: