JANTX1N3323RB
Description: Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN

Overview of JANTX1N3323RB by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTX1N3323RB by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3323RB by Defense Logistics Agency

JANTX1N3323RB
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
DO-5, 1 PIN
Reach Compliance Code
unknown
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
27 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
460 mA
Want to compare parts?
  1. JANTX1N3323RB
    Defense Logistics Agency
    Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JANTX1N3323RB

This table gives cross-reference parts and alternative options found for JANTX1N3323RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3323RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3323RB Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3323RB vs JANTXV1N3323RB
Part Number Description Manufacturer Compare
JAN1N3323RB Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3323RB vs JAN1N3323RB
JANTXV1N2821B Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Defense Logistics Agency JANTX1N3323RB vs JANTXV1N2821B
JANTXV1N3323B Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3323RB vs JANTXV1N3323B
JANTX1N3322B Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3323RB vs JANTX1N3322B
JAN1N2822B Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JANTX1N3323RB vs JAN1N2822B
JANTXV1N3323RB Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3323RB vs JANTXV1N3323RB
JANTXV1N2822RB Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JANTX1N3323RB vs JANTXV1N2822RB
JANTX1N2821B Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN Defense Logistics Agency JANTX1N3323RB vs JANTX1N2821B
JANTXV1N3322RB Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3323RB vs JANTXV1N3322RB
JAN1N3323B Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3323RB vs JAN1N3323B

Related Parts for JANTX1N3323RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3323RB by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3323RB by Defense Logistics Agency

  • Please alert me when JANTX1N3323RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N3323RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3323RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N3323RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3323RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3323RB by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: