JANTX1N3321B
Description: 24V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of JANTX1N3321B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for JANTX1N3321B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3321B by Motorola Mobility LLC

JANTX1N3321B
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
80 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Temp Coeff-Max
19.2 mV/°C
Voltage Tol-Max
5%
Working Test Current
520 mA
Want to compare parts?
  1. JANTX1N3321B
    Motorola Mobility LLC
    24V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for JANTX1N3321B

This table gives cross-reference parts and alternative options found for JANTX1N3321B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3321B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3321B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3321B vs JAN1N3321B
JANTX1N3321B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3321B vs JANTX1N3321B
1N3321B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JANTX1N3321B vs 1N3321B
JAN1N3321B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3321B vs JAN1N3321B
1N3321B 24V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3321B vs 1N3321B
JANTXV1N3321B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3321B vs JANTXV1N3321B
1N3321B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTX1N3321B vs 1N3321B
JAN1N3321B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3321B vs JAN1N3321B
JANTXV1N3321B 24V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3321B vs JANTXV1N3321B
1N3321B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3321B vs 1N3321B
Part Number Description Manufacturer Compare
JAN1N2820RD Zener Diode, 24V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3321B vs JAN1N2820RD
JANTX1N2820B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3321B vs JANTX1N2820B
JANTXV1N2820RB Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3321B vs JANTXV1N2820RB
1N2820A Zener Diode, 24V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3321B vs 1N2820A
1N3321 Zener Diode, 24V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3321B vs 1N3321
JANTX1N3321RA Zener Diode, 24V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3321B vs JANTX1N3321RA
JAN1N2820B 24V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3321B vs JAN1N2820B
JANTX1N3321B Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3321B vs JANTX1N3321B
1N2820BCOX.250 Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JANTX1N3321B vs 1N2820BCOX.250
JAN1N3321C Zener Diode, 24V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3321B vs JAN1N3321C

Related Parts for JANTX1N3321B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3321B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3321B by Motorola Mobility LLC

  • Please alert me when JANTX1N3321B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N3321B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3321B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N3321B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3321B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3321B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: