Part Details for JANTX1N3318RB by Microchip Technology Inc
Overview of JANTX1N3318RB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N3318RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N3318RB
|
Microchip Technology Inc | Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$948.5900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N3318RB
JANTX1N3318RB CAD Models
JANTX1N3318RB Part Data Attributes
|
JANTX1N3318RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3318RB
Microchip Technology Inc
Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 19 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 660 mA |
Alternate Parts for JANTX1N3318RB
This table gives cross-reference parts and alternative options found for JANTX1N3318RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3318RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3318RB | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | JANTX1N3318RB vs 1N3318RB |
1N3318RB | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | JANTX1N3318RB vs 1N3318RB |
1N3318BR | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microsemi Corporation | JANTX1N3318RB vs 1N3318BR |
JANTXV1N3318RB | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3318RB vs JANTXV1N3318RB |
JANTXV1N3318RB | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JANTX1N3318RB vs JANTXV1N3318RB |
1N3318RB | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N3318RB vs 1N3318RB |
1N3318RB | 19V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTX1N3318RB vs 1N3318RB |
JAN1N3318RB | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3318RB vs JAN1N3318RB |
1N3318BR | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | JANTX1N3318RB vs 1N3318BR |
JAN1N3318RB | Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JANTX1N3318RB vs JAN1N3318RB |