Part Details for JANTX1N3317RB by Motorola Mobility LLC
Overview of JANTX1N3317RB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANTX1N3317RB
JANTX1N3317RB CAD Models
JANTX1N3317RB Part Data Attributes
|
JANTX1N3317RB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3317RB
Motorola Mobility LLC
18V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 13.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 700 mA |
Alternate Parts for JANTX1N3317RB
This table gives cross-reference parts and alternative options found for JANTX1N3317RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3317RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3317RB | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N3317RB vs JANTXV1N3317RB |
JANTXV1N3317RB | 18V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTX1N3317RB vs JANTXV1N3317RB |
JANTX1N3317RB | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JANTX1N3317RB vs JANTX1N3317RB |
1N3317RBE3 | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3317RB vs 1N3317RBE3 |
1N3317RB | 18V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTX1N3317RB vs 1N3317RB |
1N3317RB | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | JANTX1N3317RB vs 1N3317RB |
1N3317RB | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N3317RB vs 1N3317RB |
JAN1N3317RB | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N3317RB vs JAN1N3317RB |
JAN1N3317RB | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JANTX1N3317RB vs JAN1N3317RB |
JAN1N3317RB | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3317RB vs JAN1N3317RB |