Part Details for JANTX1N3312B by Microsemi Corporation
Overview of JANTX1N3312B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N3312B
JANTX1N3312B CAD Models
JANTX1N3312B Part Data Attributes
|
JANTX1N3312B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3312B
Microsemi Corporation
Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 960 mA |
Alternate Parts for JANTX1N3312B
This table gives cross-reference parts and alternative options found for JANTX1N3312B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3312B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3312B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JANTX1N3312B vs JANTX1N3312B |
JAN1N3312B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JANTX1N3312B vs JAN1N3312B |
JANTXV1N3312B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JANTX1N3312B vs JANTXV1N3312B |
JANTX1N3312B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N3312B vs JANTX1N3312B |
1N3312B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | JANTX1N3312B vs 1N3312B |
1N3312B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N3312B vs 1N3312B |
1N3312B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | JANTX1N3312B vs 1N3312B |
JANTXV1N3312B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N3312B vs JANTXV1N3312B |
JANTXV1N3312B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3312B vs JANTXV1N3312B |
JAN1N3312B | Zener Diode, 13V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3312B vs JAN1N3312B |