Part Details for JANTX1N3311B by Microchip Technology Inc
Overview of JANTX1N3311B by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3311B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-JANTX1N3311B
|
Mouser Electronics | Zener Diodes 12V 1 Ohms 50W Voltage Regulator RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
JANTX1N3311B
|
Microchip Technology Inc | Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
476 Alternates Available |
|
$745.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 476 Factory Stock |
|
$0 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for JANTX1N3311B
JANTX1N3311B CAD Models
JANTX1N3311B Part Data Attributes
|
JANTX1N3311B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3311B
Microchip Technology Inc
Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 1000 mA |
Alternate Parts for JANTX1N3311B
This table gives cross-reference parts and alternative options found for JANTX1N3311B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3311B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3311B | Microchip Technology Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JANTX1N3311B vs JAN1N3311B |
JANTXV1N3311B | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JANTX1N3311B vs JANTXV1N3311B |
JANTX1N3311B | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JANTX1N3311B vs JANTX1N3311B |
1N3311B | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | JANTX1N3311B vs 1N3311B |
JANTX1N3311B | Motorola Mobility LLC | Check for Price | 12V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JANTX1N3311B vs JANTX1N3311B |
JANTXV1N3311B | Motorola Semiconductor Products | Check for Price | Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional | JANTX1N3311B vs JANTXV1N3311B |
JANTX1N3311B | Motorola Semiconductor Products | Check for Price | Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional | JANTX1N3311B vs JANTX1N3311B |
1N3311B | Solid State Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JANTX1N3311B vs 1N3311B |
1N3311B | International Semiconductor Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JANTX1N3311B vs 1N3311B |