Part Details for JANTX1N3164 by Defense Logistics Agency
Overview of JANTX1N3164 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N3164
JANTX1N3164 CAD Models
JANTX1N3164 Part Data Attributes
|
JANTX1N3164
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N3164
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 300A, Silicon, DO-205AB, FORMERLY DO-9, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | FORMERLY DO-9, 1 PIN | |
Reach Compliance Code | unknown | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500-211B | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N3164
This table gives cross-reference parts and alternative options found for JANTX1N3164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3164 | Rectifier Diode, 1 Phase, 1 Element, 300A, 200V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | JANTX1N3164 vs JANTX1N3164 |
JANTX1N3164 | Rectifier Diode, 1 Phase, 1 Element, 300A, 200V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | JANTX1N3164 vs JANTX1N3164 |
JANTXV1N3164 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 200V V(RRM), Silicon, DO-205AB | International Rectifier | JANTX1N3164 vs JANTXV1N3164 |
JANTXV1N3164 | Rectifier Diode, 1 Phase, 1 Element, 300A, Silicon, DO-205AB, FORMERLY DO-9, 1 PIN | Defense Logistics Agency | JANTX1N3164 vs JANTXV1N3164 |
1N3164 | Rectifier Diode, 1 Phase, 1 Element, 300A, 200V V(RRM), Silicon, DO-205AB, | International Rectifier | JANTX1N3164 vs 1N3164 |
JAN1N3164 | Rectifier Diode, 1 Phase, 1 Element, 300A, Silicon, DO-205AB, | Infineon Technologies AG | JANTX1N3164 vs JAN1N3164 |
1N3164E3 | Rectifier Diode, 1 Phase, 1 Element, 300A, 200V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | JANTX1N3164 vs 1N3164E3 |