JANTX1N2832B
Description: Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional

Overview of JANTX1N2832B by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for JANTX1N2832B by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N2832B by Motorola Semiconductor Products

JANTX1N2832B
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MBFM-P2
Knee Impedance-Max
110 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
56 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Temp Coeff-Max
50.4 mV/°C
Voltage Tol-Max
5%
Working Test Current
220 mA
Want to compare parts?
  1. JANTX1N2832B
    Motorola Semiconductor Products
    Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional
    VS

Alternate Parts for JANTX1N2832B

This table gives cross-reference parts and alternative options found for JANTX1N2832B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2832B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N2832B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTX1N2832B vs JANTXV1N2832B
1N2832B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTX1N2832B vs 1N2832B
JANTX1N2832B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTX1N2832B vs JANTX1N2832B
1N2832B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, Central Semiconductor Corp JANTX1N2832B vs 1N2832B
1N2832B 56V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N2832B vs 1N2832B
JANTX1N2832B 56 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N2832B vs JANTX1N2832B
JAN1N2832B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2832B vs JAN1N2832B
JANTXV1N2832B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2832B vs JANTXV1N2832B
1N2832B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N2832B vs 1N2832B
1N2832BR Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional Microsemi Corporation JANTX1N2832B vs 1N2832BR
Part Number Description Manufacturer Compare
JAN1N3334RB Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N2832B vs JAN1N3334RB
JANTX1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N2832B vs JANTX1N3334B
1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTX1N2832B vs 1N3334B
JAN1N2832RC Zener Diode, 56V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2832B vs JAN1N2832RC
1N3334A 56V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N2832B vs 1N3334A
JAN1N2832B 56V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N2832B vs JAN1N2832B
1N2832A Zener Diode, 56V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2832B vs 1N2832A
1N3334A Zener Diode, 56V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation JANTX1N2832B vs 1N3334A
JAN1N2832RB Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTX1N2832B vs JAN1N2832RB
JANTXV1N3334B Zener Diode, 56V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N2832B vs JANTXV1N3334B

Related Parts for JANTX1N2832B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N2832B by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N2832B by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of JANTX1N2832B would you like to use for your alert(s)?
  • Please alert me when JANTX1N2832B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N2832B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N2832B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N2832B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N2832B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N2832B by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: