Diodes
JANTX1N2808
Description: Zener Diode, 10V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN

Overview of JANTX1N2808 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTX1N2808 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N2808 by Microsemi Corporation

JANTX1N2808
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-3
Package Description
O-MBFM-P2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/114
Reference Voltage-Nom
10 V
Surface Mount
NO
Technology
ZENER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tol-Max
20%
Working Test Current
1200 mA
Want to compare parts?
  1. JANTX1N2808
    Microsemi Corporation
    Zener Diode, 10V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
    VS

Alternate Parts for JANTX1N2808

This table gives cross-reference parts and alternative options found for JANTX1N2808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2808E3 Zener Diode, 10V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2808 vs 1N2808E3
JANTXV1N2808 Zener Diode, 10V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2808 vs JANTXV1N2808
1N2808 Zener Diode, 10V V(Z), 20%, 50W Semicon Components Inc JANTX1N2808 vs 1N2808
1N2808 Zener Diode, 10V V(Z), 20%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2808 vs 1N2808
Part Number Description Manufacturer Compare
1N3310B Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc JANTX1N2808 vs 1N3310B
1N2808RAE3 Zener Diode, 10V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2808 vs 1N2808RAE3
JAN1N2808RB Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N2808 vs JAN1N2808RB
1N2808RA Zener Diode, 10V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N2808 vs 1N2808RA
JANTXV1N2808B Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N2808 vs JANTXV1N2808B
JANTXV1N2809RB Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N2808 vs JANTXV1N2809RB
1N2809BCOX.120 Zener Diode, 11V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JANTX1N2808 vs 1N2809BCOX.120
1N3309AE3 Zener Diode, 10V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N2808 vs 1N3309AE3
1N2808A Zener Diode, 10V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N2808 vs 1N2808A
1N3310B Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc JANTX1N2808 vs 1N3310B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N2808 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N2808 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N2808 would you like to use for your alert(s)?
  • Please alert me when JANTX1N2808 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N2808 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N2808 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N2808 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N2808.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N2808 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: