Part Details for JANTX1N1188 by Semicon Components Inc
Overview of JANTX1N1188 by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANTX1N1188
JANTX1N1188 CAD Models
JANTX1N1188 Part Data Attributes
|
JANTX1N1188
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N1188
Semicon Components Inc
Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/297 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N1188
This table gives cross-reference parts and alternative options found for JANTX1N1188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N1188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N1188 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon | Semicon Components Inc | JANTX1N1188 vs JAN1N1188 |
1N1188 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN | International Semiconductor Inc | JANTX1N1188 vs 1N1188 |
VS-1N1188 | Rectifier Diode, 1 Element, 35A, 400V V(RRM), | Vishay Intertechnologies | JANTX1N1188 vs VS-1N1188 |
JANTXV1N1188 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N1188 vs JANTXV1N1188 |
JANTX1N1188 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Semitronics Corp | JANTX1N1188 vs JANTX1N1188 |
1N1188 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N1188 vs 1N1188 |
1N1188 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-5, METAL PACKAGE-1 | SEMIKRON | JANTX1N1188 vs 1N1188 |
JANTXV1N1188 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon | Semicon Components Inc | JANTX1N1188 vs JANTXV1N1188 |
1N1188 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-5, | Semitronics Corp | JANTX1N1188 vs 1N1188 |