Diodes
JANTX11N4733CUR-1
Microsemi Corporation
Description: Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of JANTX11N4733CUR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX11N4733CUR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX11N4733CUR-1 by Microsemi Corporation

JANTX11N4733CUR-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
49 mA
Want to compare parts?
  1. JANTX11N4733CUR-1
    Microsemi Corporation
    Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for JANTX11N4733CUR-1

This table gives cross-reference parts and alternative options found for JANTX11N4733CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX11N4733CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N4733CUR Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MQ1N4733CUR
MSP1N4733CURE3TR Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MSP1N4733CURE3TR
MX1N4733CURE3 Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MX1N4733CURE3
MLL4733CTRE3 Zener Diode, 5.1V V(Z), 2%, 1W, Microsemi Corporation JANTX11N4733CUR-1 vs MLL4733CTRE3
1N4733CURTR Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs 1N4733CURTR
MLL4733CE3 Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MLL4733CE3
MV1N4733CURE3TR Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MV1N4733CURE3TR
MX1N4733CURTR Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MX1N4733CURTR
MLL4733CTR Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MLL4733CTR
MQ1N4733CURTR Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MQ1N4733CURTR
Part Number Description Manufacturer Compare
CLL4733D Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, MELF-2 Central Semiconductor Corp JANTX11N4733CUR-1 vs CLL4733D
CDLL4733DE3 Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs CDLL4733DE3
MQ1N4733DURE3 Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MQ1N4733DURE3
MQ1N4733CURE3 Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MQ1N4733CURE3
MX1N4733DURE3 Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MX1N4733DURE3
MLL4733CTR Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MLL4733CTR
MX1N4733CURTR Zener Diode, 5.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MX1N4733CURTR
CDLL3826D Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs CDLL3826D
MSP1N4733DURE3 Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MSP1N4733DURE3
MV1N4733DURE3TR Zener Diode, 5.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4733CUR-1 vs MV1N4733DURE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX11N4733CUR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX11N4733CUR-1 by Microsemi Corporation

  • Please alert me when JANTX11N4733CUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX11N4733CUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX11N4733CUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX11N4733CUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX11N4733CUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX11N4733CUR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: