Part Details for JANTV2N7227 by Microsemi Corporation
Overview of JANTV2N7227 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTV2N7227
JANTV2N7227 CAD Models
JANTV2N7227 Part Data Attributes
|
JANTV2N7227
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTV2N7227
Microsemi Corporation
14A, 400V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.415 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-S-19500/592 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for JANTV2N7227
This table gives cross-reference parts and alternative options found for JANTV2N7227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTV2N7227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N7227 | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.315ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | JANTV2N7227 vs JANTXV2N7227 |
JX2N7227 | Advanced Power Technology | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | JANTV2N7227 vs JX2N7227 |
2N7227R1 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.315ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | JANTV2N7227 vs 2N7227R1 |
IRFM350 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | JANTV2N7227 vs IRFM350 |
IRFM350-QR-B | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | JANTV2N7227 vs IRFM350-QR-B |
IRFM350-QR-BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 14A, 400V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | JANTV2N7227 vs IRFM350-QR-BR1 |
JANTX2N7227 | Intersil Corporation | Check for Price | 14A, 400V, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254AA, 3 PIN | JANTV2N7227 vs JANTX2N7227 |
JANTX2N7227 | Omnirel Corp | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | JANTV2N7227 vs JANTX2N7227 |
JANTX2N7227 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | JANTV2N7227 vs JANTX2N7227 |
JANTXV2N7227 | Intersil Corporation | Check for Price | 14A, 400V, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254AA, 3 PIN | JANTV2N7227 vs JANTXV2N7227 |