JANSR2N3634
Description: Small Signal Bipolar Transistor, 1A I(C), PNP, TO-39

Overview of JANSR2N3634 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANSR2N3634 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 79AK9705
Newark Rh Small-Signal Bjt |Microchip JANSR2N3634 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 494-JANSR2N3634
Mouser Electronics Bipolar Transistors - BJT 140 V RH Small-Signal BJT RoHS: Not Compliant 0
Order Now
NAC BJTs RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JANSR2N3634 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANSR2N3634 by Microchip Technology Inc

JANSR2N3634
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TO-39, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Collector Current-Max (IC)
1 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1 W
Qualification Status
Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transition Frequency-Nom (fT)
150 MHz
Want to compare parts?
  1. JANSR2N3634
    Microchip Technology Inc
    Small Signal Bipolar Transistor, 1A I(C), PNP, TO-39
    VS

Alternate Parts for JANSR2N3634

This table gives cross-reference parts and alternative options found for JANSR2N3634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N3634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS2N3634L Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 Microchip Technology Inc JANSR2N3634 vs JANS2N3634L
2N3634 1000mA, 140V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 Motorola Mobility LLC JANSR2N3634 vs 2N3634
JAN2N3634 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANSR2N3634 vs JAN2N3634
JANTX2N3634 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Semicoa Semiconductors JANSR2N3634 vs JANTX2N3634
JANTXV2N3634 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Microsemi Corporation JANSR2N3634 vs JANTXV2N3634
2N3634 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Semitronics Corp JANSR2N3634 vs 2N3634
JANTXV2N3634L Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN CRYSTALONICS Inc JANSR2N3634 vs JANTXV2N3634L
2N3634 Small Signal Bipolar Transistor, 0.1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Ltd JANSR2N3634 vs 2N3634
JAN2N3634L 1000mA, 140V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN Motorola Mobility LLC JANSR2N3634 vs JAN2N3634L
JANTX2N3634L Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Semicoa Semiconductors JANSR2N3634 vs JANTX2N3634L
Part Number Description Manufacturer Compare
2N3634 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Semiconductor Technology Inc JANSR2N3634 vs 2N3634
2N3634 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN International Devices Inc JANSR2N3634 vs 2N3634
JANTXV2N3634L Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Raytheon Semiconductor JANSR2N3634 vs JANTXV2N3634L
2N3634E3 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANSR2N3634 vs 2N3634E3
JANS2N3634L Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Defense Logistics Agency JANSR2N3634 vs JANS2N3634L
JANS2N3634 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Microchip Technology Inc JANSR2N3634 vs JANS2N3634
JANTX2N3634L Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Defense Logistics Agency JANSR2N3634 vs JANTX2N3634L
2N3634E1 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors JANSR2N3634 vs 2N3634E1
JAN2N3634L Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANSR2N3634 vs JAN2N3634L
2N3634 Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Space Power Electronics Inc JANSR2N3634 vs 2N3634

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANSR2N3634 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANSR2N3634 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANSR2N3634 would you like to use for your alert(s)?
  • Please alert me when JANSR2N3634 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANSR2N3634 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANSR2N3634 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANSR2N3634 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANSR2N3634.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANSR2N3634 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: