There are no models available for this part yet.
Overview of JANSR2N2905A by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for JANSR2N2905A by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANSR2N2905A
|
Avnet Americas | JANSR2N2905A - Bulk (Alt: JANSR2N2905A) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1326 / $66.4986 | Buy Now | |
DISTI #
JANSR2N2905A
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/290 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$65.0400 | Buy Now |
CAD Models for JANSR2N2905A by VPT Components
Part Data Attributes for JANSR2N2905A by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Package Description
|
SIMILAR TO TO-39, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Base Capacitance-Max
|
8 pF
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
0.8 W
|
Power Dissipation-Max (Abs)
|
3 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500; RH - 100K Rad(Si)
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
300 ns
|
Turn-on Time-Max (ton)
|
45 ns
|
VCEsat-Max
|
1.6 V
|
Alternate Parts for JANSR2N2905A
This table gives cross-reference parts and alternative options found for JANSR2N2905A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N2905A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2905A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-39, 3 PIN | VPT Components | JANSR2N2905A vs JANTXV2N2905A |
2N2905A | Small Signal Bipolar Transistor, | VPT Components | JANSR2N2905A vs 2N2905A |
Related Parts for JANSR2N2905A
-
JANSR2N2904AOther Transistors
-
JANSR2N7545U3Power Field-Effect Transistors
-
JANSF2N7616UBNSmall Signal Field-Effect Transistors
-
JANSR2N2218Small Signal Bipolar Transistors
-
JAN1N7047CCT3Rectifier Diodes
-
JAN2N5157Power Bipolar Transistors
-
JANS1N4973Zener Diodes
-
JAN1N6111Transient Suppressors
-
JANS2N5109UBRF Small Signal Bipolar Transistors