Part Details for JANSM2N2222AUB/TR by Microchip Technology Inc
Overview of JANSM2N2222AUB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSM2N2222AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2728
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSM2N2222AUB/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4300 / $101.2800 | Buy Now |
DISTI #
150-JANSM2N2222AUB/TR-ND
|
DigiKey | TRANS NPN 50V 0.8A UB Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$94.0507 / $101.2804 | Buy Now |
DISTI #
JANSM2N2222AUB
|
Avnet Americas | Trans GP BJT NPN 50V 800mA 3-Pin SMD T/R - Bulk (Alt: JANSM2N2222AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$90.3000 / $101.1300 | Buy Now |
DISTI #
579-NSM2N2222AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$101.2800 | Order Now |
DISTI #
JANSM2N2222AUB/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$101.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.6200 / $236.5000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$88.2200 / $103.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.6200 / $236.5000 | Buy Now |
Part Details for JANSM2N2222AUB/TR
JANSM2N2222AUB/TR CAD Models
JANSM2N2222AUB/TR Part Data Attributes
|
JANSM2N2222AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N2222AUB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | MIL-PRF-19500; RH - 3K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |