Part Details for JANSF2N7581U2A by Infineon Technologies AG
Overview of JANSF2N7581U2A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSF2N7581U2A
JANSF2N7581U2A CAD Models
JANSF2N7581U2A Part Data Attributes
|
JANSF2N7581U2A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7581U2A
Infineon Technologies AG
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 283 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 49 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JESD-30 Code | S-CSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 224 A | |
Reference Standard | MIL-19500; RH - 300K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 120 ns | |
Turn-on Time-Max (ton) | 205 ns |
Alternate Parts for JANSF2N7581U2A
This table gives cross-reference parts and alternative options found for JANSF2N7581U2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N7581U2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHNS67164 | Power Field-Effect Transistor, | Infineon Technologies AG | JANSF2N7581U2A vs IRHNS67164 |
JANSR2N7581U2A | Power Field-Effect Transistor, | Infineon Technologies AG | JANSF2N7581U2A vs JANSR2N7581U2A |