Part Details for JANSF2N7431 by International Rectifier
Overview of JANSF2N7431 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSF2N7431
JANSF2N7431 CAD Models
JANSF2N7431 Part Data Attributes:
|
JANSF2N7431
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7431
International Rectifier
Power Field-Effect Transistor, 35A I(D), 60V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, CERAMIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-CSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-CSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/663 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSF2N7431
This table gives cross-reference parts and alternative options found for JANSF2N7431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N7431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSF2N7431 | Power Field-Effect Transistor, 35A I(D), 60V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, CERAMIC PACKAGE-3 | Infineon Technologies AG | JANSF2N7431 vs JANSF2N7431 |
IRHM3064 | Power Field-Effect Transistor, 35A I(D), 60V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, CERAMIC PACKAGE-3 | International Rectifier | JANSF2N7431 vs IRHM3064 |
IRHM3064 | Power Field-Effect Transistor, 35A I(D), 60V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, CERAMIC PACKAGE-3 | Infineon Technologies AG | JANSF2N7431 vs IRHM3064 |