Part Details for JANSF2N7426 by Infineon Technologies AG
Overview of JANSF2N7426 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N7426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N7426
|
Avnet Americas | Transistor MOSFET P-Channel 200V 27A 3-Pin TO-254AA - Bulk (Alt: JANSF2N7426) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANSF2N7426
JANSF2N7426 CAD Models
JANSF2N7426 Part Data Attributes:
|
JANSF2N7426
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7426
Infineon Technologies AG
Power Field-Effect Transistor, 27A I(D), 200V, 0.16ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, S-CSFM-P3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-CSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/660 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSF2N7426
This table gives cross-reference parts and alternative options found for JANSF2N7426. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N7426, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHM9260 | Power Field-Effect Transistor, 27A I(D), 200V, 0.16ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | Infineon Technologies AG | JANSF2N7426 vs IRHM9260 |
IRHM9260 | Power Field-Effect Transistor, 27A I(D), 200V, 0.16ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | International Rectifier | JANSF2N7426 vs IRHM9260 |