Part Details for JANSF2N7373 by Microchip Technology Inc
Overview of JANSF2N7373 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N7373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4111
|
Newark | Rh Power Bjt To-254 Rohs Compliant: Yes |Microchip JANSF2N7373 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,664.0000 / $1,863.6800 | Buy Now |
DISTI #
150-JANSF2N7373-ND
|
DigiKey | RH POWER BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,863.6800 | Buy Now |
DISTI #
JANSF2N7373
|
Avnet Americas | Transistor GP BJT NPN 80V 5A 3-Pin TO-254 - Bulk (Alt: JANSF2N7373) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1,664.0000 / $1,863.6800 | Buy Now |
DISTI #
579-JANSF2N7373
|
Mouser Electronics | Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant | 0 |
|
$1,863.6800 | Order Now |
DISTI #
JANSF2N7373
|
Microchip Technology Inc | RH Power BJT _ TO-254, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,863.6800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$1,664.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,665.0500 / $4,761.6000 | Buy Now |
|
NAC | RH Power BJT, TO-254 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,623.4100 / $1,774.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,665.0500 / $4,761.6000 | Buy Now |
Part Details for JANSF2N7373
JANSF2N7373 CAD Models
JANSF2N7373 Part Data Attributes
|
JANSF2N7373
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7373
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-254AA, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 29 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/613 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSF2N7373
This table gives cross-reference parts and alternative options found for JANSF2N7373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N7373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N7373 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin, TO-254AA, 3 PIN | Microsemi Corporation | JANSF2N7373 vs JANTXV2N7373 |
JAN2N7373 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin | Microchip Technology Inc | JANSF2N7373 vs JAN2N7373 |
JANS2N7373 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin, TO-254AA, 3 PIN | Microsemi Corporation | JANSF2N7373 vs JANS2N7373 |
JANSF2N7373 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254AA, 3 PIN | Microsemi Corporation | JANSF2N7373 vs JANSF2N7373 |
JANTX2N7373 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin | Microchip Technology Inc | JANSF2N7373 vs JANTX2N7373 |
JANTXV2N7373 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin | Microchip Technology Inc | JANSF2N7373 vs JANTXV2N7373 |
2N7373 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254AA, 3 PIN | Microsemi Corporation | JANSF2N7373 vs 2N7373 |