Part Details for JANSF2N7269 by Microsemi Corporation
Overview of JANSF2N7269 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSF2N7269
JANSF2N7269 CAD Models
JANSF2N7269 Part Data Attributes
|
JANSF2N7269
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7269
Microsemi Corporation
Power Field-Effect Transistor, 26A I(D), 200V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-254AA | |
Package Description | TO-254AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 104 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/603 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSF2N7269
This table gives cross-reference parts and alternative options found for JANSF2N7269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N7269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSG2N7269 | Power Field-Effect Transistor, 26A I(D), 200V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Infineon Technologies AG | JANSF2N7269 vs JANSG2N7269 |