JANSF2N5154L
Description: Small Signal Bipolar Transistor, 2A I(C), NPN,

Overview of JANSF2N5154L by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JANSF2N5154L by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANSF2N5154L by Microsemi Corporation

JANSF2N5154L
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
2 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
70
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. JANSF2N5154L
    Microsemi Corporation
    Small Signal Bipolar Transistor, 2A I(C), NPN,
    VS

Related Parts for JANSF2N5154L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANSF2N5154L by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANSF2N5154L by Microsemi Corporation

  • Please alert me when JANSF2N5154L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANSF2N5154L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANSF2N5154L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANSF2N5154L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANSF2N5154L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANSF2N5154L by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: