Transistors
JANSD2N3440
Description: Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN

Overview of JANSD2N3440 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANSD2N3440 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANSD2N3440 by Microsemi Corporation

JANSD2N3440
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
BCY
Package Description
TO-39, 3 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500; RH - 10K Rad(Si)
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
10000 ns
Turn-on Time-Max (ton)
1000 ns
Want to compare parts?
  1. JANSD2N3440
    Microsemi Corporation
    Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN
    VS

Alternate Parts for JANSD2N3440

This table gives cross-reference parts and alternative options found for JANSD2N3440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSD2N3440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 New England Semiconductor JANSD2N3440 vs JANTX2N3440UA
JANS2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSD2N3440 vs JANS2N3440UA
JANSL2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANSD2N3440 vs JANSL2N3440L
JANSP2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANSD2N3440 vs JANSP2N3440L
2N3440UAE3 Small Signal Bipolar Transistor Microsemi Corporation JANSD2N3440 vs 2N3440UAE3
JANTXV2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, LCC-4 Microsemi Corporation JANSD2N3440 vs JANTXV2N3440UA
JANSL2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSD2N3440 vs JANSL2N3440UA
JANSD2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSD2N3440 vs JANSD2N3440UA
JANSD2N3440 Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD Microchip Technology Inc JANSD2N3440 vs JANSD2N3440
JANSM2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSD2N3440 vs JANSM2N3440UA
Part Number Description Manufacturer Compare
JANSD2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSD2N3440 vs JANSD2N3440UA
JANSL2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANSD2N3440 vs JANSL2N3440L
JANSP2N3440L Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANSD2N3440 vs JANSP2N3440L
JANTX2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 Defense Logistics Agency JANSD2N3440 vs JANTX2N3440UA
JANSM2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSD2N3440 vs JANSM2N3440UA
2N3440UAE3 Small Signal Bipolar Transistor Microsemi Corporation JANSD2N3440 vs 2N3440UAE3
JANTX2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSD2N3440 vs JANTX2N3440UA
JAN2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 Defense Logistics Agency JANSD2N3440 vs JAN2N3440UA
JANS2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, LCC-4 Microsemi Corporation JANSD2N3440 vs JANS2N3440UA
JANS2N3440UA Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 Defense Logistics Agency JANSD2N3440 vs JANS2N3440UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANSD2N3440 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANSD2N3440 by Microsemi Corporation

  • Please alert me when JANSD2N3440 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANSD2N3440 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANSD2N3440 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANSD2N3440 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANSD2N3440.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANSD2N3440 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: